387-012-540-112

Heilind Number:EDA387-012-540-112
Manufacturer:EDAC
Manufacturer Number:387-012-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-540-112

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row layout with 12 copper alloy contact positions, this connector guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Its straight mount orientation simplifies installation, making it an essential component in your connectivity solutions. Elevate your PCB connections with this high-quality connector.