387-012-540-168

Heilind Number:EDA387-012-540-168
Manufacturer:EDAC
Manufacturer Number:387-012-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-540-168

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration in electronic systems. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring a single row design with 12 positions and a pitch of .156 inches, it offers efficient signal transmission. The contact material, Copper Alloy, further enhances conductivity. With a straight mount orientation and compact dimensions, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Explore our range of connectors for more options tailored to your needs.