387-012-540-207

Heilind Number:EDA387-012-540-207
Manufacturer:EDAC
Manufacturer Number:387-012-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-540-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating and copper alloy contacts, it ensures efficient power transmission. The connector offers 12 positions in two rows, with a .156-inch pitch and .2-inch row spacing for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Whether for commercial or industrial use, this connector guarantees secure and stable board-to-board connections. Upgrade your setup with this essential component today.