387-012-540-212

Heilind Number:EDA387-012-540-212
Manufacturer:EDAC
Manufacturer Number:387-012-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek Black color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring robustness in any application. With two rows of Copper Alloy contacts, each offering a current rating of 3 A, it provides reliable power transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate 12 positions, facilitating seamless board-to-board connections. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers optimal performance. Explore the possibilities of enhanced connectivity with this essential component.