387-012-540-603

Heilind Number:EDA387-012-540-603
Manufacturer:EDAC
Manufacturer Number:387-012-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-540-603

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in a wide range of electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With a sleek black finish and a single-row configuration featuring 12 positions, it offers both functionality and aesthetic appeal. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Suitable for straight mounting orientation, it's ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity experience with this essential component.