387-012-540-803

Heilind Number:EDA387-012-540-803
Manufacturer:EDAC
Manufacturer Number:387-012-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With an amperage rating of 3A, it ensures secure power delivery. The connector consists of two rows with a total of 12 positions, offering ample space for multiple connections. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise and stable alignment. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.