387-012-540-804

Heilind Number:EDA387-012-540-804
Manufacturer:EDAC
Manufacturer Number:387-012-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With an amperage of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 12 positions, it offers ample connectivity options. Its Copper Alloy contact material and .156-inch pitch deliver optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.