387-012-540-808

Heilind Number:EDA387-012-540-808
Manufacturer:EDAC
Manufacturer Number:387-012-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-540-808

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector offers reliable performance in any setting. With a 3 A amperage rating and copper alloy contacts, it ensures efficient power transmission. Featuring two rows and 12 positions, it allows for versatile connections on your board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.