387-012-540-868

Heilind Number:EDA387-012-540-868
Manufacturer:EDAC
Manufacturer Number:387-012-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-540-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety in any setting. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, this connector guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatility in installation. With 12 positions available, it caters to a range of connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the PCB assembly process. Elevate your connectivity solutions with this essential component.