387-012-541-158

Heilind Number:EDA387-012-541-158
Manufacturer:EDAC
Manufacturer Number:387-012-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-158

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it features a single row layout with 12 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The copper alloy contact material offers reliable conductivity, while the black color adds a professional touch. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connections. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it a versatile solution for your PCB connectivity needs.