387-012-541-203

Heilind Number:EDA387-012-541-203
Manufacturer:EDAC
Manufacturer Number:387-012-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-203

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Designed for optimal performance, this black connector features a 2-row configuration with 12 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for various applications. The .156-inch pitch and .2-inch row spacing provide efficient PCB connectivity, while its straight mount orientation offers convenience during installation. Elevate your PCB design with this essential component.