387-012-541-204

Heilind Number:EDA387-012-541-204
Manufacturer:EDAC
Manufacturer Number:387-012-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and twelve positions, it offers ample connectivity options, while its copper alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Designed for straight mounting orientation, it provides seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic assembly needs. Elevate your connectivity game with this essential component.