387-012-541-208

Heilind Number:EDA387-012-541-208
Manufacturer:EDAC
Manufacturer Number:387-012-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a sleek black finish, this connector not only offers a sleek aesthetic but also ensures a secure and stable connection. With a current rating of 3 A, it guarantees optimal performance, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material is not only durable but also fire-resistant, providing added safety. This two-row connector, with Copper Alloy contact material, offers excellent conductivity. The .156-inch pitch and .2-inch row spacing, along with 12 positions, allow for efficient data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for use in board-to-board PCB connections, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity solutions with this high-quality component.