387-012-541-212

Heilind Number:EDA387-012-541-212
Manufacturer:EDAC
Manufacturer Number:387-012-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-212

Detailed Description

Enhance your PCB connections with this durable and reliable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and efficiency. With two rows of high-quality Copper Alloy contacts, it offers a secure and stable connection for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a seamless fit. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 12 positions to meet your connectivity needs with precision and consistency. Upgrade your setup with this essential component in the world of PCB connectors.