387-012-541-268

Heilind Number:EDA387-012-541-268
Manufacturer:EDAC
Manufacturer Number:387-012-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-268

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With an amperage rating of 3 A, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches row spacing, offer secure and efficient data transfer. The connector's 12 positions provide ample room for multiple connections, while its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in the electronics industry. Trust in this connector's performance for your connectivity needs.