387-012-541-604

Heilind Number:EDA387-012-541-604
Manufacturer:EDAC
Manufacturer Number:387-012-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a single row layout and 12 contact positions, it offers efficient and space-saving connectivity. Crafted from Copper Alloy, the contacts guarantee superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Explore its versatility in our extensive range of PCB connectors.