387-012-541-608

Heilind Number:EDA387-012-541-608
Manufacturer:EDAC
Manufacturer Number:387-012-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration, featuring 12 positions for optimal performance. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. The contact material, made from Copper Alloy, guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for your electronic projects. Upgrade your setup today with this essential component.