387-012-541-658

Heilind Number:EDA387-012-541-658
Manufacturer:EDAC
Manufacturer Number:387-012-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-658

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance in various electronic applications. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at an amperage of 3A. Featuring a single row with 12 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environmental conditions. Elevate your electronic assemblies with this essential component.