387-012-541-803

Heilind Number:EDA387-012-541-803
Manufacturer:EDAC
Manufacturer Number:387-012-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-803

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, designed for reliable performance in a variety of applications. Crafted with precision, it features durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. The straight mount orientation makes installation a breeze, while its 12 positions and 3A amperage ensure efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our wide range of connectors to find the perfect fit for your project.