387-012-541-804

Heilind Number:EDA387-012-541-804
Manufacturer:EDAC
Manufacturer Number:387-012-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any application. With two rows of copper alloy contacts providing 12 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various electronic projects. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.