387-012-541-808

Heilind Number:EDA387-012-541-808
Manufacturer:EDAC
Manufacturer Number:387-012-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-808

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows and 12 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch ensure reliable signal transfer. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB connections with this essential component.