387-012-541-812

Heilind Number:EDA387-012-541-812
Manufacturer:EDAC
Manufacturer Number:387-012-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-812

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for your PCB needs. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 12 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, precise alignment is assured. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for various applications. Trust in this essential component for efficient board-to-board connections.