387-012-541-868

Heilind Number:EDA387-012-541-868
Manufacturer:EDAC
Manufacturer Number:387-012-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-868

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliability even in harsh operating conditions with an impressive amperage of 3A. With a double-row configuration and 12 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and consistent connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a perfect fit. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component, available now.