387-012-541-878

Heilind Number:EDA387-012-541-878
Manufacturer:EDAC
Manufacturer Number:387-012-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-541-878

Detailed Description

Enhance your PCB connectivity with our Double Row Card Edge Connector. Designed for seamless integration, this essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With a current rating of 3 A, it guarantees efficient power transmission. Crafted from high-quality Copper Alloy, the contacts deliver optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Boasting 12 positions across 2 rows, it provides ample connectivity for your applications. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility and performance in diverse environments. Trust in this essential connector for seamless board-to-board connectivity in your projects.