387-012-542-102

Heilind Number:EDA387-012-542-102
Manufacturer:EDAC
Manufacturer Number:387-012-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it guarantees reliable power transmission. The 1-row design, along with 12 positions, offers seamless integration on your PCB. Crafted with copper alloy contacts, it ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide easy installation. Its straight mount orientation allows for versatile usage. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections effortlessly with this essential component.