387-012-542-108

Heilind Number:EDA387-012-542-108
Manufacturer:EDAC
Manufacturer Number:387-012-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this straight-mount connector features durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Crafted with precision, it boasts 12 positions for optimal performance, with a pitch of .156 inches and row spacing of .2 inches for efficient data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity, while its 3A amperage rating guarantees safe power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your PCB connectivity with this essential component.