387-012-542-168

Heilind Number:EDA387-012-542-168
Manufacturer:EDAC
Manufacturer Number:387-012-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Built for durability, it features a single row design and 12 positions, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission with an amperage of 3A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.