387-012-542-201

Heilind Number:EDA387-012-542-201
Manufacturer:EDAC
Manufacturer Number:387-012-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable conductivity for up to 12 positions. The straight mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connection setup with this essential component, perfect for various applications in the field of electronics.