387-012-542-207

Heilind Number:EDA387-012-542-207
Manufacturer:EDAC
Manufacturer Number:387-012-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for dual-row setups, it boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With 12 positions available, this connector is perfect for applications requiring multiple connections on a single board. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer easy integration into your PCB layout. Its straight mount orientation allows for seamless installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.