387-012-542-212

Heilind Number:EDA387-012-542-212
Manufacturer:EDAC
Manufacturer Number:387-012-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity. Featuring two rows and twelve positions, it offers ample space for seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for precise placement, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Elevate your PCB assembly with this essential connector.