387-012-542-268

Heilind Number:EDA387-012-542-268
Manufacturer:EDAC
Manufacturer Number:387-012-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-268

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed to facilitate seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With an amperage rating of 3A, it ensures reliable power delivery. The copper alloy contact material guarantees optimal conductivity, while the two rows of 12 positions offer ample connectivity options. With a .156-inch pitch and .2-inch row spacing, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Card Edge Connector for dependable and efficient PCB connectivity.