387-012-542-604

Heilind Number:EDA387-012-542-604
Manufacturer:EDAC
Manufacturer Number:387-012-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-604

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a high amperage capacity of 3 A, making it perfect for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliability and longevity. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. The 12 positions allow for versatile connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup today with this essential component for seamless board-to-board connections.