387-012-542-608

Heilind Number:EDA387-012-542-608
Manufacturer:EDAC
Manufacturer Number:387-012-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining a sleek aesthetic. With a 3 A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Featuring a single row configuration and 12 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing provide easy installation on your circuit boards. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB designs with this essential component.