387-012-542-658

Heilind Number:EDA387-012-542-658
Manufacturer:EDAC
Manufacturer Number:387-012-542-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-658

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component designed for seamless integration in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row layout and a pitch of .156 inches, this connector offers precise and efficient board-to-board connectivity. Crafted with high-quality Copper Alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. Its straight mount orientation and 12 positions make it perfect for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for demanding environments. Discover the perfect balance of performance and quality in our Card Edge Connector.