387-012-542-802

Heilind Number:EDA387-012-542-802
Manufacturer:EDAC
Manufacturer Number:387-012-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-802

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and 12 positions, it offers ample connectivity options for your PCBs. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. Its .156-inch pitch and .2-inch row spacing make it easy to install and connect. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this reliable and efficient Card Edge Connector.