387-012-542-803

Heilind Number:EDA387-012-542-803
Manufacturer:EDAC
Manufacturer Number:387-012-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability in various applications. With two rows and 12 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transfer, ideal for high-speed data transmission. Its straight mount orientation and .2-inch row spacing enable easy integration into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and demanding environments. Trust in our quality craftsmanship to deliver seamless connectivity solutions for your electronic devices.