387-012-542-807

Heilind Number:EDA387-012-542-807
Manufacturer:EDAC
Manufacturer Number:387-012-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimum performance in a variety of applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Its copper alloy contacts, rated for 3 A amperage, guarantee reliable power transmission. Featuring two rows of 12 positions each, with a .156-inch pitch and .2-inch row spacing, it offers seamless integration with your board layout. The straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of products and elevate your PCB connections with ease.