387-012-542-812

Heilind Number:EDA387-012-542-812
Manufacturer:EDAC
Manufacturer Number:387-012-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-812

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector in classic black. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With two rows of high-quality Copper Alloy contacts, featuring a pitch of .156 inches, it's perfect for a wide range of applications. Offering 12 positions in total, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Upgrade your setup with this essential connector, a must-have in any professional electronic assembly.