387-012-542-858

Heilind Number:EDA387-012-542-858
Manufacturer:EDAC
Manufacturer Number:387-012-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-542-858

Detailed Description

Enhance your circuit connection with our Card Edge Connector. Crafted from durable UL 94V-0 thermoplastic polyester in sleek black, this connector boasts a double row design with 12 positions for optimal functionality. Its copper alloy contacts ensure reliable performance, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is built to withstand demanding environments. Whether you're working on a DIY project or a professional installation, this straight mount connector guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component.