387-012-544-168

Heilind Number:EDA387-012-544-168
Manufacturer:EDAC
Manufacturer Number:387-012-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-544-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-544-168

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 12 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in various operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Suitable for a wide range of applications, this connector is a must-have for any PCB assembly project. Operating temperature range from -40 to 105°C.