387-012-544-212

Heilind Number:EDA387-012-544-212
Manufacturer:EDAC
Manufacturer Number:387-012-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-544-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With two rows of copper alloy contacts, it facilitates efficient power transmission at a safe amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating twelve positions for optimal functionality. Its straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Ideal for board-to-board connections, this connector is a vital solution for your electronic assembly needs.