387-012-544-802

Heilind Number:EDA387-012-544-802
Manufacturer:EDAC
Manufacturer Number:387-012-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-544-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage rating of 3A, it facilitates efficient power transmission while maintaining optimal performance. The copper alloy contact material guarantees reliable signal transfer, with 12 positions available across two rows for versatile connectivity options. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured during assembly. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for use in PCB applications, this connector is a must-have for seamless board-to-board connections. Trust in its quality and performance to streamline your electronic projects.