387-012-544-808

Heilind Number:EDA387-012-544-808
Manufacturer:EDAC
Manufacturer Number:387-012-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a rugged UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 3A. Boasting a double-row configuration with 12 positions, it offers ample connectivity options while maintaining secure alignment with a row spacing of .2 inches. Its straight mount orientation facilitates easy installation, making it ideal for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects.