387-012-555-212

Heilind Number:EDA387-012-555-212
Manufacturer:EDAC
Manufacturer Number:387-012-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-555-212

Detailed Description

Enhance connectivity within your circuitry with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Boasting two rows of 12 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample room for secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for use in a variety of electronic projects, this connector is a valuable addition to any technician's toolkit.