387-012-555-268

Heilind Number:EDA387-012-555-268
Manufacturer:EDAC
Manufacturer Number:387-012-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-555-268

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector, designed for optimal performance and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in classic black, this connector ensures secure power transfer with a low amperage of 3A. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity for up to 12 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY electronics toolkit.