387-012-555-802

Heilind Number:EDA387-012-555-802
Manufacturer:EDAC
Manufacturer Number:387-012-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-555-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for reliable performance, this black connector features a UL 94V-0 Thermoplastic Polyester housing for durability. With a 3 A amperage rating, it ensures efficient power transmission. The copper alloy contacts provide superior conductivity, while the two rows and 12 positions offer ample connection options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in challenging environments. Upgrade your connectivity solutions with this high-quality connector.