387-012-555-803

Heilind Number:EDA387-012-555-803
Manufacturer:EDAC
Manufacturer Number:387-012-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With a high amperage rating of 3 A, it guarantees efficient power transmission. The two-row configuration with 12 positions allows for versatile and secure connections, while the Copper Alloy contact material ensures robust and consistent signal transfer. At a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Elevate your PCB assembly with this essential connector for unparalleled performance and durability.