387-012-555-804

Heilind Number:EDA387-012-555-804
Manufacturer:EDAC
Manufacturer Number:387-012-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-555-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and twelve positions, this connector offers ample connectivity options for your electronic projects. Its straight mount orientation and .156-inch pitch make for easy installation onto your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.