387-012-555-807

Heilind Number:EDA387-012-555-807
Manufacturer:EDAC
Manufacturer Number:387-012-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-555-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in a variety of environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring 12 positions and a pitch of .156 inches, it offers ample connectivity options with precise signal integrity. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your system with this essential component for optimal performance and connectivity.