387-012-555-812

Heilind Number:EDA387-012-555-812
Manufacturer:EDAC
Manufacturer Number:387-012-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The Copper Alloy contacts provide reliable conductivity, while the .156" pitch and .2" row spacing allow for efficient signal transmission. With twelve positions available, you have ample room for connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether for personal projects or professional applications, this black connector is a versatile and essential component for your setup.